TSL1401-DB, Daughter Board based on TSL1401R Linear Array (LineScan) Sensor

Справочный проект от: ams OSRAM

TSL1401-DB, Daughter Board based on TSL1401R Linear Array (LineScan) Sensor
TSL1401-DB, Daughter Board provides a TAOS TSL1401R 128-pixel linear array sensor and a lens. It is designed to plug into a motherboard (e.g. MoBoStamp-pe (p/n 28300), MoBoProp (p/n 28303, in development), Propeller Backpack (p/n 28327)) or the DB-Expander (p/n 28325). This module will allow its host system to see in one dimension. Two- dimensional vision can also be achieved by moving either the subject or the sensor in a direction perpendicular to the sensor axis