TS6001G3-2.5DB, Demo Board based on TS6001 2.5V Voltage Reference
Справочный проект от: Silicon Labs
TS6001G3-2.5DB, Demo Board is a completely assembled and tested circuit board that can be used for evaluating the TS6001 2.5V voltage reference. The TS6001-2.5V demo board provides an on-board 0.1 uF decoupling capacitor at the input. Two pads are available at the output to accommodate a capacitive load and a resistive load. The demo board includes a supply test point with a dedicated ground test point as well as an output test point with a dedicated ground test point. The TS6001-2.5V is available in a PCB-space saving 3-lead SOT23 surface-mount package