TPS7A3301EVM-061, Evaluation Module using TPS7A3301 a low-dropout negative-voltage LDO linear regulator
Справочный проект от: Texas Instruments
TPS7A3301EVM-061, Evaluation Module helps design engineers to evaluate the operation and performance of the TPS7A3301 family of linear regulators for possible use in their own circuit applications. This particular EVM is preconfigured to output 15 V and contains a single linear regulator (LDO) with internal current limit and thermal shut-down protection. The TPS7A3301 family of low-dropout regulators allows input voltages from 3 V to 36 V and can be adjusted to any output voltage between 1.2 V and 20 V by only changing a resistor value in accord with the given equation