TPS62401EVM-167 is an evaluation tool for the TPS62401 which is a 2.25MHz dual, step down converter in a small 3x3mm 2 QFN package
Справочный проект от: Texas Instruments
TPS62401EVM-167 is an evaluation tool for the TPS62401 which is a 2.25MHz dual, step down converter in a small 3x3mm 2 QFN package. The TPS62401 has a 2.5V to 6V input voltage supply and offers fixed output voltages of 1.1V/1.575V at 400mA and 1.8V at 600mA. These voltages are fixed at power up and then can be changed using the EasyScale interface which is a single wire serial communication channel. The EVM comes with a USB to EasyScale converter and software so that a personal computer can be used to communicate with the EVM