TPS62052EVM-234 is an evaluation tool for the TPS62052 95% efficient, 800-mA inductive step-down converter in MSOP-10
Справочный проект от: Texas Instruments
TPS62052EVM-234, is an evaluation tool for the TPS62052 95% efficient, 800mA inductive step-down converter in MSOP-10, which supplies a fixed voltage of 1.5V from a 2.7V to 10V input. The TPS62052EVM-234 uses a TPS62052 fixed output voltage step-down converter to provide a 1.5V output voltage. The EVM includes an enable jumper that allows the user to disable the device