TPS59640EVM-751, Evaluation Board IMVP-7, 3-Phase CPU/1-Phase GPU SVID Power System
Справочный проект от: Texas Instruments
TPS59640EVM-751, Evaluation Board is designed to use a 9-V to 20-V input bus to produce six regulated outputs for the IMVP-7 SVID CPU/GPU Power System. The TPS59640EVM-751 is specially designed to demonstrate the TPS59640 full IMVP-7 mobile feature while providing a GUI communication program and a number of test points to evaluate the static and dynamic performance of the TPS59640. The TPS59640EVM-751 also uses the 5-mm x 6-mm power block MOSFET (CSD87350Q5D) for high-power density and superior thermal performance