TPS54617EVM-414, Evaluation Board for the TPS54617EVM-414 6-A, SWIFT Regulator Evaluation Module
Справочный проект от: Texas Instruments
TPS54617EVM-414, Evaluation Board for the TPS54617EVM-414 6-A, SWIFT Regulator Evaluation Module. The TPS54617 dc/dc converter is designed to provide up to a 6 A output from an input voltage source of 3V to 6 V. Rated input voltage and output current range for the evaluation module are given in Table 1. This evaluation module is designed to demonstrate the small printed-circuit-board areas that may be achieved when designing with the TPS54617 regulator