TPS40090EVM-001, Evaluation Module for TPS40090 Multi-Phase Buck Converter Steps-Down from 12-V to 1.5-V at 100 A
Справочный проект от: Texas Instruments
TPS40090EVM-001, Evaluation Module for TPS40090 Multi-Phase Buck Converter Steps-Down from 12-V to 1.5-V at 100 A. The TPS40090EVM001 multi-phase DC to DC converter utilizes the TPS40090 multi-phase controller and UCC27222 predictive gate driver to step down a 12-V input to 1.5-V at 420 kHz. The output current is 100 A. The TPS40090 provides fixed-frequency, peak current-mode control with forced-phase current balancing