TPS22965EVM-023, Evaluation Board using TPS22965 an N-channel MOSFET with input voltage of 0.8 V to 5.5 V
Справочный проект от: Texas Instruments
TPS22965EVM-023, Evaluation Board using TPS22965. The TPS22965 is a small, ultra-low ON-resistance (RON) single channel load switch with controlled turn on. The device contains an N-channel MOSFET that can operate over an input voltage range of 0.8 V to 5.5 V and can support a maximum continuous current of up to 6-A. The switch is controlled by an active high on/off input (ON), which is capable of interfacing directly with low-voltage GPIO control signals