TMDSDOCK28343, Delfino C28343 Experimenter Kit for the TMS320C28343 MCU
Справочный проект от: Texas Instruments
TMDSDOCK28343, Delfino C28343 Experimenter Kit for the TMS320C28343 MCU. The C28343 Experimenter's Kit allows users to easily evaluate all the functionality of the 200MHz C28343 floating point controller. The kit includes a C28343 control CARD and a docking station with access to many C28343 pins and a prototyping area. The C28343 control CARD provides all the chip support necessary, needing only a 5V supply to be fully functional. The control CARD also has two on board 12-bit ADCs and a 64KB EEPROM for non volatile program storage. Based on the standard DIM100 control CARD form factor it is pin compatible with other C2000 control Cards. This kit requires an external JTAG emulator(sold separately)