TIDM-SOMPLC-F28M35, Power Line Communications (PLC) System-on-Module for ARIB Frequency Band
Справочный проект от: Texas Instruments
TIDM-SOMPLC-F28M35, Power Line Communications (PLC) System-on-Module for ARIB Frequency Band. The SOMPLC-F28M35 is a single-board System on Module(SOM) for PLC in the ARIB frequency band. This single hardware design supports several popular PLC industry standards including G3 and IEEE-1901.2. certified PLC software is available along with the SOMPLC-F28M35. Engineers can take the SOM design and integrate it into their overall system board or keep the design as an add-on board to their application. The only additional hardware required is the AC mains line coupling circuitry