TIDA-00329, Tiny Wireless Receiver for Low Power Wearable Applications Reference Design
Справочный проект от: Texas Instruments
TIDA-00329, Tiny Wireless Receiver for Low Power Wearable Applications Reference Design. The design TIDA-00329 is suitable for low power wearable devices and incorporates a wireless power receiver (bq51003) or a wireless power charger (bq51050B/51B). It features an ultra-small size (5.23 mm x 5.48 mm) and is capable of up to 2W power delivery