TIDA-00318, Qi (WPC) Compliant Wireless Charger Reference Design for Low Power Wearable Applications
Справочный проект от: Texas Instruments
TIDA-00318, Qi (WPC) Compliant Wireless Charger Reference Design for Low Power Wearable Applications. This design TIDA-00318 is suitable for low power wearable device including a Qi compliant wireless receiver (bq51003) and ultra low current 1 cell Li-ion linear charger (bq25100). It features an ultra small size (5x15mm2), capable of low charging currents down to 10 mA and up to 250 MA with support of termination currents as low as 1m A. Current design is designed for 135 mA charge current application