TIDA-00281, 48V/1kW Motor Drive Reference Design for Automotive Applications
Справочный проект от: Texas Instruments
TIDA-00281, Reference Design is a 3-Phase Brushless DC Motor Drive designed to operate in 48V automotive applications. The board is designed to drive motors in the 1kW range and can handle currents up to 30A. The design includes analog circuits working in conjunction with a C2000 LaunchPad to spin a 3-Phase BLDC motor without the need for position feedback from Hall Effect sensors or quadrature encoder