TDGL005, ChipKIT Basic I/O Shield is an input/output Expansion Board designed for use with ChipKIT MCU such as Uno32/Max32
Справочный проект от: Microchip Technology
TDGL005, chipKIT Basic I/O Shield is an input/output expansion board designed for use with chipKIT microcontroller boards such as the Uno32 and the Max32. The Basic I/O Shield is designed to provide a range of input/output devices suitable for beginners learning about microcontrollers and various types of I/O devices, or for use by more advanced user to provide inputs or outputs for their own projects. The Basic I/O Shield provides simple digital input devices such as switches and buttons, and digital output devices such as discrete LEDs and high current open FET drivers. It provides more advanced devices such as an I2C EEPROM, an I2C temperature sensor and organic LED graphic display. A potentiometer is also provided for use as an analog input device