STM32H747I-DISCO, Discovery Kit with LCD Module based on STM32H747XI MCU
Справочный проект от: STMicroelectronics
STM32H747I-DISCO, Discovery Kit is a complete demonstration and development platform for STM32H747XIH6 microcontroller, designed to simplify user application development. The full range of hardware features available on the boards helps users improve application development by an evaluation of all the peripherals (USB OTG HS, Ethernet, microSD card, SAI Audio DAC stereo with audio jack input and output, MEMS digital microphone, SDRAM, Quad-SPI Flash, DCMI connector, MIPI DSI interface, and others)