STM32373C-EVAL, Evaluation Board for ARM Cortex-M4 core-based STM32F373VCT6 Microcontroller
Справочный проект от: STMicroelectronics
STM32373C-EVAL, Evaluation Board is designed as a complete demonstration and development platform for ARM Cortex-M4 core-based STM32F373VCT6 microcontroller. It features two I2Cs, three SPIs, three USARTs, one CAN, one CEC controller, one 12-bit ADC, three 16-bit sigma delta ADCs, three 12-bit DACs, internal 32-KByte SRAM and 256-KByte Flash, touch sensing slider, USB FS, and JTAG debugging support. This evaluation board can be used as a reference design for user application development but it is not considered as the final application