STEVAL-VNH5180A, Evaluation Board based on VNH5180A H-Bridge Motor Driver
Справочный проект от: STMicroelectronics
STEVAL-VNH5180A, Evaluation Board based on VNH5180A offers dedicated power stage and controls suitable for electric DC motor driving. This evaluation board comes pre-assembled with VNH5180A H-bridge belonging to the VNH Motor Driver series based on VIPower proprietary technology. A typical application is the door lock. This evaluation board consists of a motherboard (STM8 Universal Board) and a daughterboard. The motherboard, based on STM8 microcontroller, provides the logic section for monitoring and driving the VNH5180A assembled in the daughterboard