STEVAL-VNH5050A, Evaluation Board based on VNH5050A H-Bridge Motor Driver
Справочный проект от: STMicroelectronics
STEVAL-VNH5050A, Evaluation Board for the VNH5050A offers dedicated power stage and controls suitable for electric DC motor driving. This evaluation board comes pre-assembled with VNH5050A H-bridge belonging to the VNH Motor Driver series based on VIPower proprietary technology. Typical applications are dual washer pump and seat regulation. This evaluation board consists of a motherboard (STM8 Universal Board) and a daughterboard. The motherboard, based on STM8 microcontroller, provides the logic section for monitoring and driving the VNH5050A assembled in the daughterboard