STEVAL-TTM002V1, Control Board for Automotive Motor Control Applications
Справочный проект от: STMicroelectronics
STEVAL-TTM002V1, Control Board is based on the high performance SPC560P50L3 automotive microcontroller with dedicated peripherals for motor control, such as 10-bit analog-to-digital converters (ADC) and high resolution timers (FlexPWM) with complementary or independent outputs and ADC synchronization signals. This standalone control board includes a standard 34-pin motor control interface, so it can be connected to any driving stage of a motor control application, ensuring maximum flexibility