STEVAL-ISA103V1, Wide range (90 to 265)V input, 5 V, 12 W output demonstration board with improved standby performance based on VIPER27LN
Справочный проект от: STMicroelectronics
STEVAL-ISA103V1, is a wide range input demonstration board based on the VIPER27LN and suitable for several consumer applications, such as LCD or plasma TVs, some models of DVD recorders, set-top boxes with hard disk, and also desktop computers. The STEVAL-ISA103V1 includes two modules: the main power supply that provides most of the power and is off when the application is in standby mode and the auxiliary power supply that provides energy for specific peripherals such as USB ports, remote receivers, and modems