STEVAL-IPT005V1, Smart Card Interface Evaluation Board based on the ST8034P
Справочный проект от: STMicroelectronics
STEVAL-IPT005V1, Evaluation Board is designed both for standalone operation or to be controlled by the microcontroller. The board is fully configurable, provides access to all signals including supply voltage through labeled test points, and uses a standard connector for simple communication interfacing with the microcontroller block. The labeled test points on the board are in the same order as the signals in the flat interface cable. The board provides easy and flexible card supply voltage (VCC) selection, either through the onboard configuration switch (driving the tri-state VCC selection input pin VCC_SEL) or through the microcontroller. The STEVAL-IPT005V1 product evaluation board addresses market segments including: POS, set-top boxes, pay TV, identification, banking and tachographs