STEVAL-IPE014V1, Multiphase energy meter daughterboard based on the STPMS2 smart sensor device
Справочный проект от: STMicroelectronics
STEVAL-IPE014V1, Multiphase energy meter daughterboard based on the STPMS2 smart sensor device. The STEVAL-IPE014V1 is a daughterboard based on the STPMS2 smart sensor device and is designed for use with the STPMC1-based STEVAL-IPE010V1 motherboard. Together the system provides a complete, ready-to-use energy meter application. When connected to the motherboard, each STEVAL-IPE014V1 daughterboard serves a single phase, converting and multiplexing the voltage and current information and sending the stream to the STPMC1 energy calculator IC