STEVAL-ILL061V1, Evaluation Board based on the LED1642GW and STM32 High brightness RGB LED array driver with local dimming and diagnostics
Справочный проект от: STMicroelectronics
STEVAL-ILL061V1, is a high brightness RGB LED array driver system Evaluation Board with local dimming and diagnostics based on LED1642GW independent PWM LED driver controlled through an STM32 microcontroller SPI interface. An ST L7981 DC-DC converter provides the voltages/power for overall functioning of the board