STEVAL-ILL054V1, Evaluation Board based on LED2001 4A HB LED driver with dimming function in a QFN package
Справочный проект от: STMicroelectronics
STEVAL-ILL054V1, Demonstration Board is aid in the evaluation of the LED2001, an 850 kHz fixed switching frequency monolithic step-down DC-DC converter. The LED2001 is designed to operate as a precise constant current source with an adjustable current capability up to 4A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set by connecting a sensing resistor to the feedback pin