STEVAL-ILL002V4, Demonstration Board using STP08DP05 high-brightness LED driver with diagnostics (40 LEDs)
Справочный проект от: STMicroelectronics
STEVAL-ILL002V4, Demonstration Board provides a complete solution for driving 40 high-brightness green LEDs manufactured by Toshiba. The high-brightness LEDs are arranged on the board in a 5x8 matrix. The matrix is driven by five 8-channel STP08DP05 drivers which are controlled by the ST7FLITE3x 8-bit microcontroller. The innovative feature of STP08DP05 is the full output error detection function, which checks the status of the outputs without invasive tests (via software)