STEVAL-IFS008V2, Multiple Application Evaluation Board Platform based on STR750FV2 ARM7TDMI MCU
Справочный проект от: STMicroelectronics
STEVAL-IFS008V2, Multiple Application Evaluation Board Platform based on STR750FV2 - ARM7TDMI-S 32-Bit MCU, is a development board implementing a very high number of powerful features. It shows the main characteristics of the system which can be connected to other systems through the BSPI (Buffered SPI) connector and the I2C connector. Advanced networking is also allowed by the new ZigBee connector for radio link communication at 2.4 GHz. Standard serial connectivity can be established using the CAN connector (both 250 Kbps and 1 Mbps as maximum bus speed are supported), the UART connector (linked to the peripheral UART1 of the STR750FV2) and the mini-USB connector useful for data communication with a PC as well as supplying the system