STEVAL-IDI001V1, Evaluation Board based on STM32F4 Microcontroller and a wide range of ST Sensors for Sensor Hub Applications

Справочный проект от: STMicroelectronics

STEVAL-IDI001V1, Evaluation Board based on STM32F4 Microcontroller and a wide range of ST Sensors for Sensor Hub Applications
STEVAL-IDI001V1, Evaluation Board based on the STM32F4 Microcontroller and a wide range of ST sensors. With a small form factor (4 x 4 cm), it represents an integration of sensors and CPU for a sensor hub like application. The hardware is compatible with STM32Nucleo and X-NUCLEO expansion boards. The included adapter board is an expansion board that allows the interoperability between STEVAL-IDI001V1, STM32Nucleo and various X-NUCLEO expansions. Expansion boards can be connected either via Arduino or morpho connectors. The evaluation board comes with built-in data logging firmware