STEVAL-HKI001V1, Industrial Drive System Kit based on ACEPACK 2 Power Module
Справочный проект от: STMicroelectronics
STEVAL-HKI001V1, Industrial Drive Evaluation System designed to demonstrate the capabilities of the A2C35S12M3-F IGBT power module for motor control applications. It offers a solution for single- or three-phase main input with a converter inverter brake (CIB) topology able to handle a motor current up to 35A (power module maximum current rating). The hardware platform is a stackable solution consists of the power stage (STEVALCTM002V1), which contains the power module and current sensing circuitry, and the driving kit (STEVAL-CTM001V1) connected via external connectors. The STEVAL-CTM001V1 driving kit consists of a STEVAL-CTM001V1C control board based on the STM32F303RBT7 microcontroller able to execute the field oriented control (FOC) algorithm to obtain the best performance in all motor control applications and the STEVAL-CTM001V1D driving board based on the new galvanically isolated STGAP1AS gapDRIVE, with suitable circuitry to drive the embedded IGBTs in the power module