SPC563M64CAL176, Calibration System for SPC563M64L7 (Monaco) series 1M5 for QFP176
Справочный проект от: STMicroelectronics
SPC563M64CAL176, Calibration System for SPC563M64L7 (Monaco) series 1M5 for QFP176. The SPC563M64CALxx is a calibration and emulation system supporting the SPC563Mxx family of automotive Microprocessors. The Calibration Adapter is designed to substitute the QFP device on an ECU version during engine calibration. he complete system consists of a SPC563M64CAL144/176 board and a POLYPOD-TQ144/176 Poly-Pod which plugs directly into the motherboard. The Calibration Adapter can also be used as emulation board as the Nexus trace port on CSP496 allows using the pins for application purpose