SI1000DK, Development Kit consists of a Motherboard and Daughter Card based on Si1003 8051 MCU
Справочный проект от: Silicon Labs
SI1000DK, Si100x Development Kit is intended as development platform for the microcontrollers in the Si1003 MCU family. This kit consists of a motherboard and daughter card. The daughter card included in the kit is configured for high band (868/915 MHz) and up to +20 dBm transmit power. Additional daughter cards may be purchased separately for low band or low transmit power applications