REP005, Tuned Front End for Dual-Band CDMA for Use with Low-Cost 85MHz IF SAWs
Справочный проект от: Analog Devices
REP005, Reference design (RD) is for a dual-band, triple-mode CDMA front-end IC tuned for use with IF SAW filters. The RD modifies the FM/cellular/PCS mixers to a common 85MHz IF. The design uses a low-noise amplifier (LNA) with mixer, the MAX2320, that is also useful for TDMA, GSM, and EDGE applications. The MAX2320 low-noise amplifier (LNA) plus mixer is designed for dual-band CDMA cellular-phone handsets, but it can also be used in dual-band TDMA, GSM, EDGE, or WCDMA applications. It offers two LNA gain states to meet the required CDMA dynamic range, with a switchover hysteresis margin