R0K33026AS001BE, Renesas Starter Kit based on M16C/26A MCU Series
Справочный проект от: Renesas Electronics
R0K33026AS001BE, Renesas Starter Kit based on M16C/26A MCU Series. The Starter Kit for M16C/26A may be connected to the host PC using a simple RS232 serial connection (not normally fitted) or via the included USB E8a on chip debugging interface. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box