Precision, Unipolar, non-inverting Configuration for the AD5556 14-bit DAC
Справочный проект от: Analog Devices
Precision, Unipolar, non-inverting Configuration for the AD5556 is 14-bit, precision, multiplying, low power, current output, parallel input digital-to-analog converters. They operate from a single 2.7V to 5.5V supply with ±15V multiplying references for 4-quadrant outputs. Built-in 4-quadrant resistors facilitate the resistance matching and temperature tracking that minimize the number of components needed for multi-quadrant applications