PMP9398, CISPR 25 Class 5 Rated 6.6W Automotive Power Reference Design
Справочный проект от: Texas Instruments
PMP9398, CISPR 25 Class 5 Rated 6.6W Automotive Power Reference Design. The PMP9398 reference design is a conducted EMI optimized 6.6W power supply design for automotive application. It features the SIMPLE SWITCHER LM46002 synchronous buck regulator and provides a 3.3V, max 2A output. The input voltage range is 4.5V to 60V suitable for 12V automotive battery supply. The reference design has the input EMI filter stage and the conducted EMI is tested under the CISPR 25 automotive EMC standard. The design is compliant with the Class 5 conducted emissions standard