PMP9041, Primary-Side Regulated Flyback with 85-265VAC Input,(24V @ 1.7A)
Справочный проект от: Texas Instruments
PMP9041, Primary-Side Regulated Flyback with 85-265VAC Input,(24V @ 1.7A). PMP9041 reference design uses the UCC28710 primary-side regulated flyback controller to generate a 24V/40W output from a universal AC input. The valley switching of the UCC28710 allows this low-cost design to achieve a maximum load efficiency of 90%, no load losses are less than 50mW