PMP8363, 85VAC - 265VAC Input, 5V@2A Eco-Charger Reference Design
Справочный проект от: Texas Instruments
PMP8363, 85VAC - 265VAC Input, 5V@2A Eco-Charger Reference Design. Reference design uses the UCC28710 in a quasi-resonant flyback to generate an isolated 5V at up to 2A. This design is over 80% efficient while charging a device. In addition, the energy saving features of the UCC28710 allow this design to consume less than 20mW when plugged into an outlet with no device attached to the USB port. The UCC28710 implements primary-side regulation, eliminating the need for an Optocoupler and reducing the size and cost of the design