PMP5855.6, Sync Buck for Intel Atom E6xx Tunnel Creek (1.8V @ 5A)
Справочный проект от: Texas Instruments
PMP5855.6, Sync Buck for Intel Atom E6xx Tunnel Creek (1.8V @ 5A). PMP5855 is designed to use a regulated 12V (8V-14V) bus to produce 10 regulated outputs in sequence for an Atom E6xx Tunnel Creek Power System. The PMP5855 is specially designed to demonstrate the TPS59610 Atom E6xx CPU and GPU Vcore regulators while providing a number of test points to evaluate their static and dynamic performance. PMP5855 provides Hot-Swap protection and input OR-ing