PMP5725.1, High voltage Flyback with two outputs of 25V at 0.5A and 6.5V at 3A Reference Design. This design is a high voltage flyback for 200Vdc to 1000Vdc input voltage which provides 6.5V/3A regulated and 23V/0.5A unregulated (clamped to 27V). TIs UCC28610 Quasi Resonant controller enables a high efficiency, even at high input voltage