PMP10236.2, Dual-Output 5V at 300mA and 15V at 100mA Isolated Flyback From 85V to 440V AC Mains Reference Design
Справочный проект от: Texas Instruments
PMP10236.2, Dual-Output 5V at 300mA and 15V at 100mA Isolated Flyback From 85V to 440V AC Mains Reference Design. This is an isolated quasi-resonant flyback converter, supplying 5 V at 300 mA and 15 V at 100 mA, both outputs are isolated from each other. The UCC28722 has been chosen to drive a low-cost high-voltage BJT transistor