NUCLEO-L496ZG, STM32 Nucleo-144 Development Board with STM32L496ZGT6 MCU, supports Arduino, ST Zio and Morpho
Справочный проект от: STMicroelectronics
NUCLEO-L496ZG, STM32 Nucleo-144 Development Board for the STM32L496ZGT6 MCU, supports Arduino, ST Zio and Morpho. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes with the STM32 microcontroller, choosing from the various combinations of performance, power consumption and features. The ST Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and ST morpho headers make it easy to expand the functionality of the Nucleo open development platform with a wide choice of specialized shields