NCV73830V1GEVB, Single-Channel FlexRay Bus Driver Evaluation Board
Справочный проект от: onsemi
NCV73830V1GEVB, Single-Channel FlexRay Bus Driver Evaluation Board. The NCV73830V1GEVB evaluation board is a single-channel FlexRay bus driver compliant with the FlexRay Electrical Physical Layer Specification Rev. 3.0.1, capable of communicating at speeds of up to 10 Mbit/s. It provides differential transmit and receive capability between a wired FlexRay communication medium on one side and a protocol controller and a host on the other side