NCN8026AMNGEVB, Evaluation Board Using NCN8026A QFN24L Smart Card Interface
Справочный проект от: onsemi
NCN8026AMNGEVB, Evaluation Board demonstrating the NCN8026A compact and cost-effective single SIM and smart card interface IC. It can be used with 1.8V, 3V and 5V IC cards. The card VCC supply is provided by a built-in very low drop-out and low noise Regulator. The NCN8026A offers enhanced performances with low VCC output ripple under load-transient conditions, very low shut-down current and 1.8 V-to-5 V logic compatibility