MSP-FET430UIF, Evaluation Board for the MSP430 USB Debugging Interface
Справочный проект от: Texas Instruments
MSP-FET430UIF, is a powerful flash emulation tool to quickly begin application development on the MSP430 MCU. It includes USB debugging interface used to program and debug the MSP430 in-system through the JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes, and since the MSP430 flash is ultra-low power, no external power supply is required