MIKROE-3274, Magnetic Linear Click Board HMC1501 Magneto Resistive Sensor

Справочный проект от: MikroElektronika

MIKROE-3274, Magnetic Linear Click Board HMC1501 Magneto Resistive Sensor

MIKROE-3274, Magnetic linear click is a very accurate position sensing Click board which utilizes the HMC1501 a magnetic field displacement sensor IC. This integrated sensor uses a single saturated-mode Wheatstone bridge which consists of four magneto-resistive elements. The precision of up to 0.07-degree in the angular range of ±45-degree can be easily achieved using the Magnetic linear click, making it far more accurate than the commonly used Hall-effect sensors. It comes in the package which also includes the mikroSDK software and a library with all the functions