MIKROE-2564, KeyLock CLICK Board based on SK14DG13 Switch KeyLock carries a Processed Sealed Key Lock Mechanism in 3-Different Positions
Справочный проект от: MikroElektronika
MIKROE-2564, KeyLock CLICK Board carries a processed sealed key lock mechanism that can be set in three different positions. The click is designed to run on either 3.3V or 5V power supply. It communicates with the target microcontroller over the PWM, INT, and AN pin on the mikroBUS line. The click board comes with two keys and a protective cap for the mechanism