MAXREFDES1177, PoE Powered Device, 12V/600mA No-Opto Flyback DC-DC Converter Reference Design Using MAX17690/MAX5969B
Справочный проект от: Analog Devices
MAXREFDES1177, Power over Ethernet (PoE) is a technology that allows network cables to deliver power to a powered device (PD) through power-sourcing equipment (PSE) or midspan, and has many advantages over traditional methods of delivering power. PoE allows power and data to be combined, removing the need for altering the AC mains infrastructure and can be installed by non-electricians. PoE is an intelligent system designed with protection at the forefront, preventing overload, underpowering and installation errors, while allowing simple scalability and reliability. The MAX17690 implements an innovative algorithm to accurately determine the output voltage by sensing the reflected voltage across the primary winding during the flyback time interval