MAXADC-RTD#, Evaluation Kit for MAX11213 16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
Справочный проект от: Analog Devices
MAXADC-RTD#, Evaluation Kit (EV kit) evaluates the MAX11213 ultra-low-power, 16-bit, serial-output delta-sigma analog-to-digital converter (ADC) with programmable gain. The EV kit provides accurate temperature measurements (error < ±0.3 degree-C) in the -15 to +100 degree-C range using a PT1000 platinum RTD temperature sensor. The RTD can be used in connection with the rest of the board, or wired for remote sensing. Do not immerse the RTD in water