MAX77812EVKIT#, Evaluation Kit for the MAX77812 20A User-Configurable Quad-Phase Buck Converter
Справочный проект от: Analog Devices
MAX77812EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77812. The EV kit allows for easy evaluation of each feature. It supports user-programmable phase configuration. A Micro-B USB cable is included in the package to serve as the USB to I2C interface for easy testing. Windows- based software provides a user-friendly interface to exercise the features of the MAX77812. This software offers a graphical user interface (GUI) as well as a register-based interface