MAX7030EVKIT-315, Evaluation Kit for the MAX7030 Low-Cost, 315MHz ASK Transceiver with Fractional-N PLL

Справочный проект от: Analog Devices

MAX7030EVKIT-315, Evaluation Kit for the MAX7030 Low-Cost, 315MHz ASK Transceiver with Fractional-N PLL

MAX7030EVKIT-315, Evaluation Kit (EV kit) allows for a detailed evaluation of the MAX7030 ASK transceiver. It enables testing of the device's RF performance and requires no additional support circuitry. The RF input circuit is designed to work with a 50-ohm source impedance RF signal generator or a 50-ohm input impedance spectrum analyzer and has an SMA connector for convenient connection to test equipment. The EV kit can also directly interface to the user's embedded design for easy data decoding